MS1238E12B-FHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1238H24B-FHR-2EM

DigiKey Part Number
MS1238H24B-FHR-2EM-ND
Manufacturer
Manufacturer Product Number
MS1238H24B-FHR-2EM
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 203.3 CFM (5.69m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
203.3 CFM (5.69m³/min)
Static Pressure
0.590 in H2O (147.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
56.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-
Approval Agency
-
Weight
0.667 lb (302.55 g)
Current Rating (Amps)
0.910A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40346,88300 Kč13 875,32 Kč
Manufacturers Standard Package
Unit Price without VAT:346,88300 Kč
Unit Price with VAT:419,72843 Kč