MR1238
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1238E24B2-FSR

DigiKey Part Number
MR1238E24B2-FSR-ND
Manufacturer
Manufacturer Product Number
MR1238E24B2-FSR
Description
FAN AXIAL 120X38MM 24VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
261.0 CFM (7.31m³/min)
Static Pressure
1.325 in H2O (330.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
67.9dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.838 lb (380.11 g)
Current Rating (Amps)
1.90A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40384,71500 Kč15 388,60 Kč
Manufacturers Standard Package
Unit Price without VAT:384,71500 Kč
Unit Price with VAT:465,50515 Kč