Similar
Similar

RPS-65-48 | |
|---|---|
DigiKey Part Number | 1866-4079-ND |
Manufacturer | |
Manufacturer Product Number | RPS-65-48 |
Description | AC/DC CONVERTER 48V 65W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 1.36 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPS2X4-60-48-A-1-CU | Selec Controls USA Inc. | 250 | 4106-OPS2X4-60-48-A-1-CU-ND | 398,12000 Kč | Similar |
| RACM65-48S/OF | Recom Power | 0 | RACM65-48S/OF-ND | 1 985,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,57000 Kč | 327,57 Kč |
| 5 | 310,77000 Kč | 1 553,85 Kč |
| 10 | 298,17200 Kč | 2 981,72 Kč |
| 25 | 289,77240 Kč | 7 244,31 Kč |
| Unit Price without VAT: | 327,57000 Kč |
|---|---|
| Unit Price with VAT: | 396,35970 Kč |





