LPV-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV-35-36

DigiKey Part Number
1866-3302-ND
Manufacturer
Manufacturer Product Number
LPV-35-36
Description
LED DRIVER CV AC/DC 36V 1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
36V
Current - Output (Max)
1A
Power (Watts)
36 W
Voltage - Isolation
3 kV
Dimming
-
Features
OCP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 65°C
Efficiency
85%
Termination Style
Wire Leads
Size / Dimension
5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm)
Approval Agency
CB, CE, cURus
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1271,55000 Kč271,55 Kč
5258,91600 Kč1 294,58 Kč
10248,39000 Kč2 483,90 Kč
25239,97000 Kč5 999,25 Kč
Unit Price without VAT:271,55000 Kč
Unit Price with VAT:328,57550 Kč