LPP-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPP-100-7.5

DigiKey Part Number
1866-5318-ND
Manufacturer
Manufacturer Product Number
LPP-100-7.5
Description
AC/DC CONVERTER 7.5V 101W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 7.5V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
76%
Operating Temperature
-10°C ~ 60°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.74" L x 2.44" W x 1.32" H (222.0mm x 62.0mm x 33.6mm)
Approval Agency
CB, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1680,36000 Kč680,36 Kč
5647,06600 Kč3 235,33 Kč
10620,01900 Kč6 200,19 Kč
25601,29360 Kč15 032,34 Kč
Unit Price without VAT:680,36000 Kč
Unit Price with VAT:823,23560 Kč