
LDDS-500HW | |
|---|---|
DigiKey Part Number | 1866-LDDS-500HW-ND |
Manufacturer | |
Manufacturer Product Number | LDDS-500HW |
Description | DC-DC CONSTANT CURRENT STEP-DOWN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 45V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 56V | |
Voltage - Output | 2 ~ 45V | |
Current - Output (Max) | 500mA | |
Dimming | PWM | |
Features | Remote On/Off, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 5 | 188,18800 Kč | 940,94 Kč |
| 10 | 182,20900 Kč | 1 822,09 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |


