
GST90A12-P2K | |
|---|---|
DigiKey Part Number | 1866-GST90A12-P2K-ND |
Manufacturer | |
Manufacturer Product Number | GST90A12-P2K |
Description | AC/DC DESKTOP ADAPTER 12V 80W |
Customer Reference | |
Detailed Description | 12V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 6.67A | |
Power (Watts) | 80 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.54mm I.D. x 5.53mm O.D. x 12.06mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cUL, cULus, EAC, FCC, GS, KC, PSE, RCM, SIRIM | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,88000 Kč | 963,88 Kč |
| 5 | 886,29000 Kč | 4 431,45 Kč |
| 10 | 854,84100 Kč | 8 548,41 Kč |
| Unit Price without VAT: | 963,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,29480 Kč |



