4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBSA40M-TP

DigiKey Part Number
353-TBSA40M-TPTR-ND - Tape & Reel (TR)
353-TBSA40M-TPCT-ND - Cut Tape (CT)
353-TBSA40M-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBSA40M-TP
Description
BRIDGE RECT 1PHASE 1KV 4A TBSG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TBSG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TBSG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
107,87300 Kč78,73 Kč
1005,79510 Kč579,51 Kč
5004,40114 Kč2 200,57 Kč
1 0003,95130 Kč3 951,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,52183 Kč8 804,58 Kč
5 0003,15750 Kč15 787,50 Kč
7 5003,00855 Kč22 564,12 Kč
12 5002,83582 Kč35 447,75 Kč
17 5002,79254 Kč48 869,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč