Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SM4F7.0AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F7.0AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F7.0AHE3-TP |
Description | TVS DIODE 7VWM 12VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,94134 Kč | 12 353,35 Kč |
| 5 000 | 4,54045 Kč | 22 702,25 Kč |
| 7 500 | 4,33619 Kč | 32 521,43 Kč |
| 12 500 | 4,10667 Kč | 51 333,38 Kč |
| 17 500 | 3,97075 Kč | 69 488,12 Kč |
| 25 000 | 3,90113 Kč | 97 528,25 Kč |
| Unit Price without VAT: | 4,94134 Kč |
|---|---|
| Unit Price with VAT: | 5,97902 Kč |





