
SI3439KU6-TP | |
|---|---|
DigiKey Part Number | 353-SI3439KU6-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3439KU6-TP |
Description | MOSFET N/P-CH 20V 0.75A 6DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 750mA (Ta), 520mA (Ta) 350mW (Tj) Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 750mA (Ta), 520mA (Ta) | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 4.5V, 850mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V, 1.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 33pF @ 16V, 36pF @ 10V | |
Power - Max | 350mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,34545 Kč | 13 454,50 Kč |
| Unit Price without VAT: | 1,34545 Kč |
|---|---|
| Unit Price with VAT: | 1,62799 Kč |


