


P6KE39A-TP | |
|---|---|
DigiKey Part Number | P6KE39A-TPMSTR-ND - Tape & Reel (TR) P6KE39A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE39A-TP |
Description | TVS DIODE 33.3VWM 53.9VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | MOSFET Protection, Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 7,09500 Kč | 70,95 Kč |
| 100 | 4,51490 Kč | 451,49 Kč |
| 500 | 3,39970 Kč | 1 699,85 Kč |
| 1 000 | 3,03996 Kč | 3 039,96 Kč |
| 2 000 | 2,73651 Kč | 5 473,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,57756 Kč | 6 310,24 Kč |
| 8 000 | 1,42945 Kč | 11 435,60 Kč |
| 12 000 | 1,35393 Kč | 16 247,16 Kč |
| 20 000 | 1,26903 Kč | 25 380,60 Kč |
| 28 000 | 1,21874 Kč | 34 124,72 Kč |
| 40 000 | 1,16985 Kč | 46 794,00 Kč |
| 100 000 | 1,06257 Kč | 106 257,00 Kč |
| 200 000 | 1,04030 Kč | 208 060,00 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

