



MURS3GB-TP | |
|---|---|
DigiKey Part Number | MURS3GB-TPMSTR-ND - Tape & Reel (TR) MURS3GB-TPMSCT-ND - Cut Tape (CT) MURS3GB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS3GB-TP |
Description | DIODE STANDARD 400V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 5,33200 Kč | 533,20 Kč |
| 500 | 4,03782 Kč | 2 018,91 Kč |
| 1 000 | 3,61997 Kč | 3 619,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63630 Kč | 7 908,90 Kč |
| 6 000 | 2,58915 Kč | 15 534,90 Kč |
| 9 000 | 2,53072 Kč | 22 776,48 Kč |
| 15 000 | 2,49036 Kč | 37 355,40 Kč |
| 21 000 | 2,26288 Kč | 47 520,48 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |


