SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

MMBD4148-TP

DigiKey Part Number
MMBD4148TPMSTR-ND - Tape & Reel (TR)
MMBD4148TPMSCT-ND - Cut Tape (CT)
MMBD4148TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148-TP
Description
DIODE STANDARD 100V 150MA SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
855 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88 465
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,28400 Kč12,84 Kč
1000,99780 Kč99,78 Kč
5000,71992 Kč359,96 Kč
1 0000,62940 Kč629,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46773 Kč1 403,19 Kč
6 0000,45524 Kč2 731,44 Kč
9 0000,43356 Kč3 902,04 Kč
15 0000,30965 Kč4 644,75 Kč
21 0000,28324 Kč5 948,04 Kč
30 0000,26105 Kč7 831,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč