MBRD6100CT-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MBRD6100CT-TP
Micro Commercial Components Corporate Video

MJD127-TP

DigiKey Part Number
353-MJD127-TPTR-ND - Tape & Reel (TR)
353-MJD127-TPCT-ND - Cut Tape (CT)
353-MJD127-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MJD127-TP
Description
TRANS PNP 100V 8A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 8 A 1.5 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
4V @ 80mA, 8A
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 4A, 4V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,84000 Kč26,84 Kč
1016,93600 Kč169,36 Kč
10011,18740 Kč1 118,74 Kč
5008,71604 Kč4 358,02 Kč
1 0007,92064 Kč7 920,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,05931 Kč17 648,28 Kč
5 0006,52684 Kč32 634,20 Kč
7 5006,25564 Kč46 917,30 Kč
12 5005,98172 Kč74 771,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,84000 Kč
Unit Price with VAT:32,47640 Kč