New Product
D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB3D0N04YLHE3-TP

DigiKey Part Number
353-MCB3D0N04YLHE3-TPTR-ND - Tape & Reel (TR)
353-MCB3D0N04YLHE3-TPCT-ND - Cut Tape (CT)
353-MCB3D0N04YLHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCB3D0N04YLHE3-TP
Description
N-CHANNEL MOSFET,D2-PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 133A (Tc) 96W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
45.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2370 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
96W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,73000 Kč30,73 Kč
1022,39700 Kč223,97 Kč
2520,31760 Kč507,94 Kč
10018,03140 Kč1 803,14 Kč
25016,94104 Kč4 235,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,90485 Kč12 723,88 Kč
1 60015,43057 Kč24 688,91 Kč
2 40015,19284 Kč36 462,82 Kč
4 00014,92966 Kč59 718,64 Kč
5 60014,77582 Kč82 744,59 Kč
8 00014,62786 Kč117 022,88 Kč
Manufacturers Standard Package
Unit Price without VAT:30,73000 Kč
Unit Price with VAT:37,18330 Kč