SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323

ESDULC12VD3B-TP

DigiKey Part Number
353-ESDULC12VD3B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDULC12VD3B-TP
Description
TVS DIODE 12VWM 29VC SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
29V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
29V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,30589 Kč6 917,67 Kč
6 0002,09507 Kč12 570,42 Kč
9 0001,98759 Kč17 888,31 Kč
15 0001,86678 Kč28 001,70 Kč
21 0001,79524 Kč37 700,04 Kč
30 0001,72569 Kč51 770,70 Kč
75 0001,57875 Kč118 406,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,30589 Kč
Unit Price with VAT:2,79013 Kč