Parametric Equivalent
Parametric Equivalent

BZT52C5V1T-T3P | |
|---|---|
DigiKey Part Number | 353-BZT52C5V1T-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1T-T3P |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85126 Kč | 2 553,78 Kč |
| 6 000 | 0,76029 Kč | 4 561,74 Kč |
| 9 000 | 0,71388 Kč | 6 424,92 Kč |
| 15 000 | 0,66166 Kč | 9 924,90 Kč |
| 21 000 | 0,63071 Kč | 13 244,91 Kč |
| 30 000 | 0,60060 Kč | 18 018,00 Kč |
| 75 000 | 0,53449 Kč | 40 086,75 Kč |
| 150 000 | 0,49363 Kč | 74 044,50 Kč |
| 300 000 | 0,45927 Kč | 137 781,00 Kč |
| Unit Price without VAT: | 0,85126 Kč |
|---|---|
| Unit Price with VAT: | 1,03002 Kč |




