Similar



60S2-TP | |
|---|---|
DigiKey Part Number | 60S2-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60S2-TP |
Description | DIODE STANDARD 200V 6A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 6A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 9,20780 Kč | 11 049,36 Kč |
| 2 400 | 8,47035 Kč | 20 328,84 Kč |
| 3 600 | 8,09466 Kč | 29 140,78 Kč |
| 6 000 | 7,67252 Kč | 46 035,12 Kč |
| 8 400 | 7,42256 Kč | 62 349,50 Kč |
| 12 000 | 7,36750 Kč | 88 410,00 Kč |
| Unit Price without VAT: | 9,20780 Kč |
|---|---|
| Unit Price with VAT: | 11,14144 Kč |



