


3KP30A-TP | |
|---|---|
DigiKey Part Number | 3KP30A-TPMSTR-ND - Tape & Reel (TR) 3KP30A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3KP30A-TP |
Description | TVS DIODE 30VWM 48.4VC R6 |
Customer Reference | |
Detailed Description | 48.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 24,34300 Kč | 243,43 Kč |
| 100 | 17,41460 Kč | 1 741,46 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |

