R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

3KP30A-TP

DigiKey Part Number
3KP30A-TPMSTR-ND - Tape & Reel (TR)
3KP30A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3KP30A-TP
Description
TVS DIODE 30VWM 48.4VC R6
Customer Reference
Detailed Description
48.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,21000 Kč31,21 Kč
1024,34300 Kč243,43 Kč
10017,41460 Kč1 741,46 Kč
Unit Price without VAT:31,21000 Kč
Unit Price with VAT:37,76410 Kč