8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP490CN-L/TR

DigiKey Part Number
1016-SP490CN-L/TR-ND - Tape & Reel (TR)
1016-SP490CN-L/TRCT-ND - Cut Tape (CT)
1016-SP490CN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP490CN-L/TR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP490CN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,31000 Kč30,31 Kč
1022,03900 Kč220,39 Kč
2519,98920 Kč499,73 Kč
10017,73460 Kč1 773,46 Kč
25016,65812 Kč4 164,53 Kč
50016,00936 Kč8 004,68 Kč
1 00015,47575 Kč15 475,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,91216 Kč37 280,40 Kč
5 00014,57258 Kč72 862,90 Kč
7 50014,40247 Kč108 018,52 Kč
12 50014,21405 Kč177 675,62 Kč
Manufacturers Standard Package
Unit Price without VAT:30,31000 Kč
Unit Price with VAT:36,67510 Kč