
MB1604-000 | |
|---|---|
DigiKey Part Number | 1863-MB1604-000-ND |
Manufacturer | |
Manufacturer Product Number | MB1604-000 |
Description | ULT SEN TX/RX 2.5V/5.5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxBotix Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | - | |
Voltage - Rated | 2.5 V ~ 5.5 V | |
Beam Angle | - | |
Operating Temperature | -40°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,70000 Kč | 735,70 Kč |
| Unit Price without VAT: | 735,70000 Kč |
|---|---|
| Unit Price with VAT: | 890,19700 Kč |



