EBMS201209A121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCMS453215K881 4A

DigiKey Part Number
5262-BCMS453215K8814ATR-ND - Tape & Reel (TR)
5262-BCMS453215K8814ACT-ND - Cut Tape (CT)
5262-BCMS453215K8814ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCMS453215K881 4A
Description
FERRITE BEAD 880 OHM 1812 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
880 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 25mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Max Echo
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
880 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,61000 Kč66,10 Kč
255,70040 Kč142,51 Kč
505,08980 Kč254,49 Kč
1004,52360 Kč452,36 Kč
2503,84120 Kč960,30 Kč
5003,36800 Kč1 684,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,92806 Kč2 928,06 Kč
2 0002,56547 Kč5 130,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč