
MTP-203 | |
|---|---|
DigiKey Part Number | 4321-MTP-203-ND |
Manufacturer | |
Manufacturer Product Number | MTP-203 |
Description | 60V 10A 600W 2CH, 1mV 1mA Switch |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LCD 0 ~ 10A Output 600W Features 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 198 ~ 242VAC | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 10A | |
Display Type | LCD | |
Number of Characters | 5 | |
Size / Dimension | 19.000" L x 14.000" W x 4.000" H (482.00mm x 372.00mm x 100.00mm) | |
Features | 9 Sets of Preset Storage, Voltage Compensation, List Output, RS232, SENSE, Switching, Standard 2U Model, Set Voltage and Current Through Numeric Keypad and Knob, Two Independent Adjustable Channels, Intelligent Temperature | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.3% + 10mA | |
Voltage Regulation - Line | 0.1% + 10mV | |
Voltage Regulation - Load | 0.1% + 10mV | |
Current Regulation - Line | 0.1% + 5mA | |
Current Regulation - Load | 0.1% + 5mA | |
Ripple | 10mV rms | |
Weight | 21 lbs (9.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 007,40000 Kč | 25 007,40 Kč |
| 2 | 24 881,10000 Kč | 49 762,20 Kč |
| 3 | 24 733,75000 Kč | 74 201,25 Kč |
| 5 | 24 523,25000 Kč | 122 616,25 Kč |
| 10 | 24 418,00000 Kč | 244 180,00 Kč |
| 30 | 24 207,50000 Kč | 726 225,00 Kč |
| 50 | 23 997,00000 Kč | 1 199 850,00 Kč |
| Unit Price without VAT: | 25 007,40000 Kč |
|---|---|
| Unit Price with VAT: | 30 258,95400 Kč |


