
MS513-10S | |
|---|---|
DigiKey Part Number | 2333-MS513-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS513-10S |
Description | RF SHIELD 1.043"X2.020" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.043" (26.50mm) X 2.020" (51.30mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS513-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.374" (9.50mm) | |
Length - Overall | 2.020" (51.30mm) | |
Width - Overall | 1.043" (26.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 Kč | 59,57 Kč |
| 21 | 32,87810 Kč | 690,44 Kč |
| 42 | 29,20429 Kč | 1 226,58 Kč |
| 105 | 25,24200 Kč | 2 650,41 Kč |
| 252 | 22,23115 Kč | 5 602,25 Kč |
| 504 | 20,28151 Kč | 10 221,88 Kč |
| 1 008 | 18,64909 Kč | 18 798,28 Kč |
| 2 520 | 16,89037 Kč | 42 563,73 Kč |
| 5 019 | 16,84000 Kč | 84 519,96 Kč |
| Unit Price without VAT: | 59,57000 Kč |
|---|---|
| Unit Price with VAT: | 72,07970 Kč |










