MS410-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS410-10S

DigiKey Part Number
2333-MS410-10S-ND
Manufacturer
Manufacturer Product Number
MS410-10S
Description
RF SHIELD 1.039"X1.614" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.039" (26.40mm) X 1.614" (41.00mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS410-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.146" (3.70mm)
Length - Overall
1.614" (41.00mm)
Width - Overall
1.039" (26.40mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
143,07000 Kč43,07 Kč
1026,77700 Kč267,77 Kč
3221,56688 Kč690,14 Kč
9617,87146 Kč1 715,66 Kč
25615,34441 Kč3 928,17 Kč
44814,16201 Kč6 344,58 Kč
96012,80132 Kč12 289,27 Kč
2 40011,48032 Kč27 552,77 Kč
4 92810,66307 Kč52 547,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,07000 Kč
Unit Price with VAT:52,11470 Kč