
MS345-10C | |
|---|---|
DigiKey Part Number | 2333-MS345-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS345-10C |
Description | RF SHIELD 0.941X1.382" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.941" (23.90mm) X 1.382" (35.10mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS345-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.382" (35.10mm) | |
Width - Overall | 0.941" (23.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 29,95400 Kč | 299,54 Kč |
| 40 | 23,26025 Kč | 930,41 Kč |
| 80 | 20,70000 Kč | 1 656,00 Kč |
| 240 | 17,47150 Kč | 4 193,16 Kč |
| 440 | 16,04202 Kč | 7 058,49 Kč |
| 960 | 14,49906 Kč | 13 919,10 Kč |
| 2 400 | 13,03978 Kč | 31 295,47 Kč |
| 4 920 | 12,36688 Kč | 60 845,05 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |











