
MS260-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS260-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS260-10F-NS |
Description | RF SHIELD 0.906" X 1.024" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.906" (23.00mm) X 1.024" (26.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.307" (7.80mm) | |
Length - Overall | 1.024" (26.00mm) | |
Width - Overall | 0.906" (23.00mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,99000 Kč | 47,99 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 56 | 30,26696 Kč | 1 694,95 Kč |
| 112 | 28,77464 Kč | 3 222,76 Kč |
| 280 | 27,19736 Kč | 7 615,26 Kč |
| 504 | 26,37974 Kč | 13 295,39 Kč |
| 1 008 | 25,57387 Kč | 25 778,46 Kč |
| 2 520 | 24,72331 Kč | 62 302,74 Kč |
| 5 040 | 24,21072 Kč | 122 022,03 Kč |
| Unit Price without VAT: | 47,99000 Kč |
|---|---|
| Unit Price with VAT: | 58,06790 Kč |



