
MTE8600C2 | |
|---|---|
DigiKey Part Number | 1125-MTE8600C2-ND |
Manufacturer | |
Manufacturer Product Number | MTE8600C2 |
Description | 850NM INFRARED EMITTER IN A 3MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 100mA 90° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 66,83400 Kč | 668,34 Kč |
| 100 | 52,89020 Kč | 5 289,02 Kč |
| 500 | 46,78404 Kč | 23 392,02 Kč |
| 1 000 | 44,79861 Kč | 44 798,61 Kč |
| 2 000 | 43,11861 Kč | 86 237,22 Kč |
| 5 000 | 41,28932 Kč | 206 446,60 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |




