cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA028SDCM1

Digi-Key Part Number
ZA028SDCM1-ND
Manufacturer
Manufacturer Product Number
ZA028SDCM1
Description
BUZZER PIEZO 30.74MM PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 65dB @ 16V, 61cm Panel Mount Terminal Block
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
16 ~ 28V
Frequency
3.3kHz
Technology
Piezo
Operating Mode
Chime
Duration
Repeating every 3 Sec
Sound Pressure Level (SPL)
65dB @ 16V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Ingress Protection
NEMA 3R, 4X, 12
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.210" Dia (30.74mm)
Height - Seated (Max)
2.234" (56.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in CZK
Bulk
QtyUnit PriceExt Price
10879,69700 Kč8 796,97 Kč
Additional Resources
AttributeDescription
Standard Package1