- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Czech Republic within 48 hours depending on location.
Free delivery to Czech Republic on orders of 1 300 Kč or more. A delivery charge of 500 Kč will be billed on all orders less than 1 300 Kč.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
ZA028MDMT1 | ||
---|---|---|
Digi-Key Part Number | 458-1289-ND | |
Manufacturer | ||
Manufacturer Product Number | ZA028MDMT1 | |
Description | BUZZER PIEZO 30.74MM PNL MNT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 3.85kHz 75dB @ 16V, 61cm Panel Mount Terminal Block | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mallory Sonalert Products Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 16 ~ 28V | |
Frequency | 3.85kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 75dB @ 16V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.210" Dia (30.74mm) | |
Height - Seated (Max) | 2.234" (56.75mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Sonalert 22mm Panel Alarm Series |
Environmental Information | |
Sound File | 3300 Hz Multi Tone MT1 |
Featured Product | 22 mm Panel Alarm ZA Series |
Mfg CAD Models | |
HTML Datasheet | ZA028MDMT1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
10 | 1 055,62300 Kč | 10 556,23 Kč |
Attribute | Description |
---|---|
Other Names | ZA028MDMT1-ND 458-1289 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Czech Republic within 48 hours depending on location.
Free delivery to Czech Republic on orders of 1 300 Kč or more. A delivery charge of 500 Kč will be billed on all orders less than 1 300 Kč.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address