ZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA Series
ZA-SERIES

ZA028MDDT8

Digi-Key Part Number
458-1288-ND
Manufacturer
Manufacturer Product Number
ZA028MDDT8
Description
BUZZER PIEZO 30.74MM PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 3.3kHz 75dB @ 16V, 61cm Panel Mount Terminal Block
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
16 ~ 28V
Frequency
3.3kHz
Technology
Piezo
Operating Mode
Warble, Slow
Duration
1.5 WPS
Sound Pressure Level (SPL)
75dB @ 16V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Ingress Protection
NEMA 3R, 4X, 12
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.210" Dia (30.74mm)
Height - Seated (Max)
2.234" (56.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in CZK
Bulk
QtyUnit PriceExt Price
10879,69700 Kč8 796,97 Kč