ZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZA Series
ZA-SERIES

ZA016LDMT7

Digi-Key Part Number
ZA016LDMT7-ND
Manufacturer
Manufacturer Product Number
ZA016LDMT7
Description
BUZZER PIEZO 30.74MM PNL MNT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 3.1kHz 85dB @ 6V, 61cm Panel Mount Terminal Block
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
6 ~ 16V
Frequency
3.1kHz
Technology
Piezo
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
85dB @ 6V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.210" Dia (30.74mm)
Height - Seated (Max)
2.234" (56.75mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in CZK
Bulk
QtyUnit PriceExt Price
101 055,62300 Kč10 556,23 Kč
Additional Resources
AttributeDescription
Standard Package1