cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE048XA3QP1B

Digi-Key Part Number
SCE048XA3QP1B-ND
Manufacturer
Manufacturer Product Number
SCE048XA3QP1B
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Buzzers Indicator, Internally Driven Piezo 40mA 2.9kHz 95dB @ 28V, 61cm Panel Mount Terminal Block
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC
Voltage Range
28 ~ 48V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Pulse, Quick
Duration
60 PPS
Sound Pressure Level (SPL)
95dB @ 28V, 61cm
Current - Supply
40mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
cUL, UL
Ratings
-
Mounting Type
Panel Mount
Termination
Terminal Block
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.511" (38.39mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in CZK
Bulk
QtyUnit PriceExt Price
11 913,71000 Kč1 913,71 Kč