PSR1609N08S3K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1609N08S3K

Digi-Key Part Number
458-1471-ND
Manufacturer
Manufacturer Product Number
PSR1609N08S3K
Description
SPEAKER 8OHM 700MW TOP PORT 88DB
Detailed Description
8 Ohms General Purpose Speaker 700 mW 550 Hz ~ 7 kHz Top Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
550 Hz ~ 7 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
70.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
-
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
Additional Resources
AttributeDescription
Other Names458-1471
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AS01508AO-WP-RPUI Audio, Inc.7 721668-1515-ND75,00000 KčSimilar