PSR-36N08A-JQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PSR-36N08A-JQ
PSR-36N08A-JQ Top
PSR-36N08A-JQ Side

PSR-36N08A-JQ

Digi-Key Part Number
458-1129-ND
Manufacturer
Manufacturer Product Number
PSR-36N08A-JQ
Description
SPEAKER 8OHM 250MW TOP PORT 89DB
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
8 Ohms General Purpose Speaker 250 mW 550 Hz ~ 7 kHz Top Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
550 Hz ~ 7 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.417" Dia (36.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8518.29.8000
All prices are in CZK
Bulk
QtyUnit PriceExt Price
165,83000 Kč65,83 Kč
1054,47300 Kč544,73 Kč
2550,28320 Kč1 257,08 Kč
5047,24560 Kč2 362,28 Kč
10044,32340 Kč4 432,34 Kč
50037,97382 Kč18 986,91 Kč
1 00037,55793 Kč37 557,93 Kč
Additional Resources
AttributeDescription
Other Names
458-1129
PSR36N08AJQ
Standard Package1