cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-0927PE-36Q

Digi-Key Part Number
PB-0927PE-36Q-ND
Manufacturer
Manufacturer Product Number
PB-0927PE-36Q
Description
BUZZER MAGNETIC 3.6V 9MM TH
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3.6 V 90mA 2.731kHz 85dB @ 3.6V, 10cm Through Hole PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Bulk
Product Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
3.6 V
Frequency
2.731kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 3.6V, 10cm
Current - Supply
90mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
All prices are in CZK
Bulk
QtyUnit PriceExt Price
1106,74000 Kč106,74 Kč
Additional Resources
AttributeDescription
Standard Package1