cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAS27N26EPQ

Digi-Key Part Number
MAS27N26EPQ-ND
Manufacturer
Manufacturer Product Number
MAS27N26EPQ
Description
BUZZER PIEZO 12V FLANGE RA
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 20mA 2.7kHz 87dB @ 12V, 10cm Panel Mount, Flange, Right Angle Screw Terminal, Quick Connect Tab - 0.248" (6.30mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mallory Sonalert Products Inc.
Series
Package
Strip
Product Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 16V
Frequency
2.7kHz
Technology
Piezo
Operating Mode
Pulse, Fast
Duration
-
Sound Pressure Level (SPL)
87dB @ 12V, 10cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange, Right Angle
Termination
Screw Terminal, Quick Connect Tab - 0.248" (6.30mm)
Size / Dimension
2.437" L x 1.220" W (61.90mm x 31.00mm)
Height - Seated (Max)
1.008" (25.60mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.80.9041
Additional Resources
AttributeDescription
Standard Package1