- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Czech Republic within 48 hours depending on location.
Free delivery to Czech Republic on orders of 1 300 Kč or more. A delivery charge of 500 Kč will be billed on all orders less than 1 300 Kč.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
JT120-RY-CSL | ||
---|---|---|
Digi-Key Part Number | 458-1520-ND | |
Manufacturer | ||
Manufacturer Product Number | JT120-RY-CSL | |
Description | COMPLETE UNIT RED/YLW 2 STACK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Stack Light Complete Unit Red, Yellow LED Steady Lighting, Multiple Tone Alarm Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mallory Sonalert Products Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Red, Yellow | |
Function | Steady Lighting, Multiple Tone | |
Voltage - Supply | 120VAC | |
Features | Alarm | |
Termination Style | Wire Leads | |
Ingress Protection | NEMA 3R, 4X, 12 | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 1.9 lbs (861.8 g) |
Resource Type | Link |
---|---|
Datasheets | JT120-RY-CSL Drawing |
Environmental Information | |
Sound File | 2000 Hz Multi Tone |
Featured Product | Stack Light |
HTML Datasheet | JT120-RY-CSL Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 5 335,83000 Kč | 5 335,83 Kč |
Attribute | Description |
---|---|
Other Names | 458-1520 |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Czech Republic within 48 hours depending on location.
Free delivery to Czech Republic on orders of 1 300 Kč or more. A delivery charge of 500 Kč will be billed on all orders less than 1 300 Kč.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address