
FL1P-8NW-1-G3V | |
|---|---|
DigiKey Part Number | 458-2011-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-1-G3V |
Description | LED PNL IND GREEN 10MM WIRE LDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 35 | 58,29257 Kč | 2 040,24 Kč |
| 105 | 52,65105 Kč | 5 528,36 Kč |
| 525 | 46,63238 Kč | 24 482,00 Kč |
| 1 015 | 44,76406 Kč | 45 435,52 Kč |
| 2 030 | 43,09486 Kč | 87 482,57 Kč |
| 5 005 | 41,30226 Kč | 206 717,81 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |




