


MX30LF2G28AD-TI | |
|---|---|
DigiKey Part Number | 1092-MX30LF2G28AD-TI-ND |
Manufacturer | |
Manufacturer Product Number | MX30LF2G28AD-TI |
Description | IC FLASH 2GBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 16 ns 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 16 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,22000 Kč | 52,22 Kč |
| 10 | 48,72800 Kč | 487,28 Kč |
| 25 | 47,31280 Kč | 1 182,82 Kč |
| 96 | 45,22708 Kč | 4 341,80 Kč |
| 192 | 44,15422 Kč | 8 477,61 Kč |
| 288 | 43,52861 Kč | 12 536,24 Kč |
| 576 | 42,46411 Kč | 24 459,33 Kč |
| 1 056 | 41,54225 Kč | 43 868,62 Kč |
| 5 088 | 39,20324 Kč | 199 466,09 Kč |
| Unit Price without VAT: | 52,22000 Kč |
|---|---|
| Unit Price with VAT: | 63,18620 Kč |



