


MX25L25745GMI-08G | |
|---|---|
DigiKey Part Number | 1092-MX25L25745GMI-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L25745GMI-08G |
Description | IC FLASH 256MBIT CFI 16SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit CFI 120 MHz 6 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 4, 128M x 2, 256M x 1 | |
Memory Interface | CFI | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 30µs, 750µs | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 840 | 45,42633 Kč | 219 863,44 Kč |
| Unit Price without VAT: | 45,42633 Kč |
|---|---|
| Unit Price with VAT: | 54,96586 Kč |


