
MASW-007921-001SMB | |
|---|---|
DigiKey Part Number | 1465-1631-ND |
Manufacturer | |
Manufacturer Product Number | MASW-007921-001SMB |
Description | EVAL BOARD FOR MASW-007921-TR300 |
Customer Reference | |
Detailed Description | MASW-007921 - Switch, SPDT 2GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 2GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASW-007921 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 156,25000 Kč | 13 156,25 Kč |
| Unit Price without VAT: | 13 156,25000 Kč |
|---|---|
| Unit Price with VAT: | 15 919,06250 Kč |


