cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAP-110150-TR0500

DigiKey Part Number
1465-MAAP-110150-TR0500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAAP-110150-TR0500
Description
10-15GHZ, 2W, 5MM 24LQFN,T&R
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 10GHz ~ 15.35GHz 24-PQFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
10GHz ~ 15.35GHz
P1dB
31.75dBm
Gain
30dB
Noise Figure
-
RF Type
Cellular
Voltage - Supply
5V
Current - Supply
1.3A
Test Frequency
13.25GHz
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-PQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500645,36900 Kč322 684,50 Kč
Unit Price without VAT:645,36900 Kč
Unit Price with VAT:780,89649 Kč