
MA4E2200A1-1141T | |
|---|---|
DigiKey Part Number | 1465-MA4E2200A1-1141T-ND |
Manufacturer | |
Manufacturer Product Number | MA4E2200A1-1141T |
Description | DIODE SCHOTTKY 1.5V 75MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1.5V 75 mW SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1.5V | |
Capacitance @ Vr, F | 0.25pF @ 15V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,62072 Kč | 61 862,16 Kč |
| Unit Price without VAT: | 20,62072 Kč |
|---|---|
| Unit Price with VAT: | 24,95107 Kč |


