
CMPA1D1E025F | |
|---|---|
DigiKey Part Number | 1465-CMPA1D1E025F-ND |
Manufacturer | |
Manufacturer Product Number | CMPA1D1E025F |
Description | IC AMP 13.75GHZ-14.5GHZ 440208 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 13.75GHz ~ 14.5GHz 440208 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.75GHz ~ 14.5GHz | |
P1dB | - | |
Gain | 24dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 40V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Flange Mount | |
Package / Case | 440208 | |
Supplier Device Package | 440208 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 182,23000 Kč | 19 182,23 Kč |
| 10 | 16 951,35500 Kč | 169 513,55 Kč |
| Unit Price without VAT: | 19 182,23000 Kč |
|---|---|
| Unit Price with VAT: | 23 210,49830 Kč |



