
K127-US | |
|---|---|
DigiKey Part Number | 2221-K127-US-ND |
Manufacturer | |
Manufacturer Product Number | K127-US |
Description | M5STACK CM4STACK DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BCM2711, CM4104032 CM4Stack - ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-A72 |
Mfr | Platform |
Packaging Box | Utilized IC / Part BCM2711, CM4104032 |
Part Status Active | Mounting Type Fixed |
Type MPU | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 150,24000 Kč | 4 150,24 Kč |
| Unit Price without VAT: | 4 150,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 021,79040 Kč |



