
SST-10-UV-B130-G415-00 | |
|---|---|
DigiKey Part Number | 1214-SST-10-UV-B130-G415-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-10-UV-B130-G415-00 |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 415nm (410nm ~ 420nm) 3.2V 1.5A 130° 1414 (3535 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 415nm (410nm ~ 420nm) | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,98412 Kč | 26 492,06 Kč |
| 1 000 | 50,71745 Kč | 50 717,45 Kč |
| 1 500 | 49,55703 Kč | 74 335,54 Kč |
| 2 500 | 48,24778 Kč | 120 619,45 Kč |
| 3 500 | 47,46955 Kč | 166 143,42 Kč |
| Unit Price without VAT: | 52,98412 Kč |
|---|---|
| Unit Price with VAT: | 64,11079 Kč |


