CDM-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDM-9-3018-90-36-DW02

DigiKey Part Number
1214-1559-ND
Manufacturer
Manufacturer Product Number
CDM-9-3018-90-36-DW02
Description
LED MOD CDM WARM WHT RECT 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module CDM, Human Centric (HCL) White, Warm Rectangle
Datasheet
 Datasheet
EDA/CAD Models
CDM-9-3018-90-36-DW02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
White, Warm
CCT (K)
1800K ~ 3000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
870lm (Typ)
Current - Test
300mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
82 lm/W
Current - Max
440mA
CRI (Color Rendering Index)
97
Viewing Angle
130°
Features
Dimming - Warm
Size / Dimension
15.00mm L x 12.00mm W
Height
1.58mm
Light Emitting Surface (LES)
9.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,82000 Kč144,82 Kč
8088,83363 Kč7 106,69 Kč
16084,13025 Kč13 460,84 Kč
56077,37604 Kč43 330,58 Kč
1 04074,71981 Kč77 708,60 Kč
2 00072,31317 Kč144 626,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,82000 Kč
Unit Price with VAT:175,23220 Kč