
LHUV-0395-A060 | |
|---|---|
DigiKey Part Number | LHUV-0395-A060-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LHUV-0395-A060 |
Description | LED UV U1 395NM 600MW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.15V 1A 140° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 95,20494 Kč | 952 049,40 Kč |
| Unit Price without VAT: | 95,20494 Kč |
|---|---|
| Unit Price with VAT: | 115,19798 Kč |


